Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12061C474K4Z2A SMD Multilayer Ceramic Capacitor, 0.47 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/4155109-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12061C474K4Z2ACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel4155094
Cut Tape4164105
Cut Tape4164105RL
Also Known AsKAF31GR72A474KU
Your Part Number
1,636 In Stock
6,000 more incoming. You can reserve stock now
1,636 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 100 | S$0.350 | S$35.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 50+ | S$0.350 (S$0.3815) |
| 250+ | S$0.315 (S$0.3434) |
| 500+ | S$0.253 (S$0.2758) |
| 1000+ | S$0.248 (S$0.2703) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.207 (S$0.2256) |
| 10000+ | S$0.188 (S$0.2049) |
| 20000+ | S$0.185 (S$0.2016) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12061C474K4Z2ACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel4155094
Cut Tape4164105
Cut Tape4164105RL
Also Known AsKAF31GR72A474KU
Technical Datasheet
Capacitance0.47µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
