Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12063D226KAT2A SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R](https://sg.element14.com/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12063D226KAT2ACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3289009
Re-Reel3340878RL
Cut Tape3340878
Also Known AsKGM31HR51E226KU
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.600 | S$8.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.600 (S$1.744) |
| 50+ | S$0.797 (S$0.8687) |
| 250+ | S$0.730 (S$0.7957) |
| 500+ | S$0.615 (S$0.6704) |
| 1000+ | S$0.603 (S$0.6573) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.549 (S$0.5984) |
| 10000+ | S$0.512 (S$0.5581) |
| 20000+ | S$0.502 (S$0.5472) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12063D226KAT2ACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3289009
Re-Reel3340878RL
Cut Tape3340878
Also Known AsKGM31HR51E226KU
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
12063D226KAT2A is a general purpose dielectric ceramic capacitor.
- EIA class II dielectric
- Temperature variation of capacitance is within ±15% from -55°C to +85°C
- Well suited for decoupling and filtering applications
- 25V voltage rating, X5R dielectric
- Capacitance tolerance is ±10%
- Plated Ni and Sn terminations
- 22µF capacitance
- 3.2mm length, 1.6mm width
Technical Specifications
Capacitance
22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 12063D226KAT2A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
