Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12106D107MAT2A SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1210 [3225 Metric], ± 20%, X5R](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12106D107MAT2ACopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3297808
Re-Reel1327742RL
Cut Tape1327742
Also Known AsKGM32LR50J107MU
Your Part Number
2,353 In Stock
10,480 more incoming. You can reserve stock now
2,353 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.970 | S$1.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.970 (S$2.1473) |
| 10+ | S$1.290 (S$1.4061) |
| 50+ | S$1.000 (S$1.090) |
| 100+ | S$0.915 (S$0.9974) |
| 200+ | S$0.897 (S$0.9777) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$0.771 (S$0.8404) |
| 2500+ | S$0.680 (S$0.7412) |
| 5000+ | S$0.667 (S$0.727) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12106D107MAT2ACopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3297808
Re-Reel1327742RL
Cut Tape1327742
Also Known AsKGM32LR50J107MU
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 12106D107MAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
- Reflow soldering method
- General purpose dielectric for ceramic capacitor
- EIA Class II dielectric
- Temperature variation of capacitance is within ±15% from -55 to 85°C
- Well suited for decoupling and filtering applications
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Applications
Portable Devices, Medical, Industrial
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 12106D107MAT2A
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172
