Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1825WC153KAT2A SMD Multilayer Ceramic Capacitor, High Voltage, 0.015 µF, 2.5 kV, 1825 [4564 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/756909204-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1825WC153KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2665371
Re-Reel1789463RL
Cut Tape1789463
Also Known AsKGM44GR73E153KV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$9.070 | S$9.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.070 (S$9.8863) |
| 10+ | S$7.020 (S$7.6518) |
| 50+ | S$6.060 (S$6.6054) |
| 100+ | S$5.990 (S$6.5291) |
| 200+ | S$5.650 (S$6.1585) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$5.530 (S$6.0277) |
| 2500+ | S$4.270 (S$4.6543) |
| 5000+ | S$3.690 (S$4.0221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1825WC153KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2665371
Re-Reel1789463RL
Cut Tape1789463
Also Known AsKGM44GR73E153KV
Technical Datasheet
Capacitance0.015µF
Voltage(DC)2.5kV
Capacitor Case / Package1825 [4564 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length4.5mm
Product Width6.4mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.015µF
Capacitor Case / Package
1825 [4564 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2.5kV
Capacitance Tolerance
± 10%
Product Range
-
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1825WC153KAT2A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
