Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$7.340 (S$8.0006) |
2+ | S$6.850 (S$7.4665) |
3+ | S$6.360 (S$6.9324) |
5+ | S$5.870 (S$6.3983) |
10+ | S$5.370 (S$5.8533) |
20+ | S$5.270 (S$5.7443) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.34 (S$8.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No200B393MT50XT
Order Code4691287
Product Range200B Series
Capacitance0.039µF
Voltage Rating50VDC
Product Range200B Series
Capacitance Tolerance± 20%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.039µF
Product Range
200B Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50VDC
Capacitance Tolerance
± 20%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216