![KYOCERA AVX 2225PC105KAT1A SMD Multilayer Ceramic Capacitor, 1 µF, 250 V, 2225 [5664 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/42751438.jpg)
Product Information
Alternatives for 2225PC105KAT1A
2 Products Found
Product Overview
The 2225PC105KAT1A is a surface-mount (SMT) Multilayer Ceramic Chip Capacitor with Ni and Sn plated terminations. The AVX tip & ring or ring detector multilayer ceramic chip capacitor is designed as a standard telecom filter to block -48VDC telephone line voltage and pass subscriber's AC signal pulse (16 to 25Hz, 70 to 90Vrms). The ringer capacitor replaces large leaded film capacitors and is ideal for telecom/modem applications. Using AVX tip & ring capacitor not only saves valuable real estate on the board and reduces the weight of overall product, but also features standard surface mounting capabilities, so critical to new and compact designs. It offers excellent high frequency performance, low ESR and improved temperature performance over film capacitors.
- Standard test level
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Applications
Communications & Networking
Technical Specifications
1µF
2225 [5664 Metric]
X7R
5.6mm
SMD
125°C
250V
± 10%
-
6.35mm
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
