Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No600F2R7BT250XT4KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4754357
Product Range600F Series
Your Part Number
1,476 In Stock
Need more?
1,476 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.570 (S$4.9813) |
| 10+ | S$3.450 (S$3.7605) |
| 100+ | S$2.890 (S$3.1501) |
| 500+ | S$2.730 (S$2.9757) |
| 1000+ | S$2.550 (S$2.7795) |
| 2000+ | S$2.380 (S$2.5942) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.57 (S$4.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No600F2R7BT250XT4KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4754357
Product Range600F Series
Capacitance2.7pF
Voltage Rating250V
Product Range600F Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
2.7pF
Product Range
600F Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
