Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No600L100JT200T4KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4758751
Product Range600L Series
Your Part Number
3,225 In Stock
Need more?
3,225 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.760 (S$1.9184) |
| 10+ | S$0.896 (S$0.9766) |
| 100+ | S$0.821 (S$0.8949) |
| 500+ | S$0.694 (S$0.7565) |
| 1000+ | S$0.656 (S$0.715) |
| 2000+ | S$0.643 (S$0.7009) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.76 (S$1.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No600L100JT200T4KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4758751
Product Range600L Series
Capacitance10pF
Voltage Rating200VDC
Product Range600L Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
10pF
Product Range
600L Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200VDC
Capacitance Tolerance
± 5%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
