Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 600L4R3BT200T4KCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4758756 |
| Product Range | 600L Series |
| Your Part Number |
3,935 In Stock
Need more?
3,935 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.560 (S$2.7904) |
| 10+ | S$1.560 (S$1.7004) |
| 100+ | S$1.260 (S$1.3734) |
| 500+ | S$1.090 (S$1.1881) |
| 1000+ | S$1.050 (S$1.1445) |
| 2000+ | S$1.020 (S$1.1118) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.56 (S$2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 600L4R3BT200T4KCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4758756 |
| Product Range | 600L Series |
| Capacitance | 4.3pF |
| Voltage Rating | 200VDC |
| Product Range | 600L Series |
| Capacitance Tolerance | ± 0.1pF |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0402 [1005 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Capacitance | 4.3pF |
|---|---|
| Product Range | 600L Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 200VDC |
|---|---|
| Capacitance Tolerance | ± 0.1pF |
| Capacitor Case Style | 0402 [1005 Metric] |
| SVHC | No SVHC (17-Dec-2015) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000024 |
