Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 600S100FT250XT Capacitor, RF, 10 pF, 250 V, 600S Series, ± 1%, 125 °C, 0603 [1608 Metric]](https://sg.element14.com/productimages/standard/en_GB/4229807-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No600S100FT250XTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4229942RL
Cut Tape4229942
Product Range600S Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 500 | S$1.520 | S$760.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$1.520 (S$1.6568) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No600S100FT250XTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4229942RL
Cut Tape4229942
Product Range600S Series
Technical Datasheet
Capacitance10pF
Voltage Rating250V
Product Range600S Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
10pF
Product Range
600S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 1%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
