Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F931C226MAA Surface Mount Tantalum Capacitor, 22 µF, 16 V, 1206 [3216 Metric], ± 20%, 3 ohm, A](https://sg.element14.com/productimages/standard/en_GB/2852641-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF931C226MAACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4628495RL
Cut Tape4628495
Product RangeF93 Series
Your Part Number
3,190 In Stock
Need more?
3,190 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.180 | S$5.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.180 (S$1.2862) |
| 50+ | S$1.110 (S$1.2099) |
| 250+ | S$1.030 (S$1.1227) |
| 500+ | S$0.948 (S$1.0333) |
| 1000+ | S$0.870 (S$0.9483) |
| 2000+ | S$0.792 (S$0.8633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF931C226MAACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4628495RL
Cut Tape4628495
Product RangeF93 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current158mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF93 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
158mA
Product Width
1.6mm
Product Range
F93 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
