Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoKGK58GR73H272KV2BCopy
Manufacturer Standard Lead Time19 weeks
Order Code4791051
Product RangeKGK Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.220 (S$8.9598) |
| 2+ | S$6.490 (S$7.0741) |
| 3+ | S$5.400 (S$5.886) |
| 5+ | S$4.910 (S$5.3519) |
| 10+ | S$4.560 (S$4.9704) |
| 20+ | S$4.320 (S$4.7088) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$8.22 (S$8.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGK58GR73H272KV2BCopy
Manufacturer Standard Lead Time19 weeks
Order Code4791051
Product RangeKGK Series
Capacitance2700pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X5kV
Voltage Rating Y5kV
Capacitor Case / Package2211 [5728 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKGK Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2700pF
Suppression Class
X1 / Y2
Voltage Rating Y
5kV
Capacitor Mounting
Surface Mount
Product Range
KGK Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
5kV
Capacitor Case / Package
2211 [5728 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000382
