Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoKGM15ACG2A8R2CTCopy
Order Code5138800
Product RangeKGM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.380 (S$0.4142) |
| 100+ | S$0.270 (S$0.2943) |
| 500+ | S$0.250 (S$0.2725) |
| 1000+ | S$0.230 (S$0.2507) |
| 2000+ | S$0.190 (S$0.2071) |
| 4000+ | S$0.190 (S$0.2071) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$3.80 (S$4.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGM15ACG2A8R2CTCopy
Order Code5138800
Product RangeKGM Series
Technical Datasheet
Capacitance8.2pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeKGM Series
Product Length1.6mm
Product Width0.81mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
8.2pF
Voltage(AC)
-
Capacitance Tolerance
± 0.25pF
Product Range
KGM Series
Product Width
0.81mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
