Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoKGM44CCG3E561JVCopy
Manufacturer Standard Lead Time14 weeks
Order Code4791055
Product RangeKGM Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.390 (S$8.0551) |
| 2+ | S$6.880 (S$7.4992) |
| 3+ | S$6.370 (S$6.9433) |
| 5+ | S$5.860 (S$6.3874) |
| 10+ | S$5.340 (S$5.8206) |
| 20+ | S$5.240 (S$5.7116) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$7.39 (S$8.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGM44CCG3E561JVCopy
Manufacturer Standard Lead Time14 weeks
Order Code4791055
Product RangeKGM Series
Capacitance560pF
Voltage(DC)2.5kV
Voltage(AC)-
Capacitor Case / Package1825 [4564 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKGM Series
Product Length4.6mm
Product Width6.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
KGM Series
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5kV
Capacitor Case / Package
1825 [4564 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000379
