Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NC20KC0100KBACopy |
| Order Code | 5139113 |
| Product Range | NC20 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.341 (S$0.3717) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.70 (S$1.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NC20KC0100KBACopy |
| Order Code | 5139113 |
| Product Range | NC20 Series |
| Technical Datasheet | |
| Thermistor Type | Chip |
| Resistance (25°C) | 10ohm |
| Resistance Tolerance (25°C) | ± 10% |
| Product Range | NC20 Series |
| NTC Mounting | Surface Mount |
| B-Constant | 3470K |
| B-Constant Tolerance | ± 5% |
| NTC Case Size | 1206 [3216 Metric] |
| Thermal Time Constant (in Air) | 7s |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermistor Type | Chip |
|---|---|
| Resistance Tolerance (25°C) | ± 10% |
| NTC Mounting | Surface Mount |
| B-Constant Tolerance | ± 5% |
| Thermal Time Constant (in Air) | 7s |
| Probe Diameter | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Resistance (25°C) | 10ohm |
|---|---|
| Product Range | NC20 Series |
| B-Constant | 3470K |
| NTC Case Size | 1206 [3216 Metric] |
| Probe Material | - |
| Lead Length | - |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
