Print Page
REF1016151M080B
Electrolytic Capacitor, 150 µF, 80 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | REF1016151M080BCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4625922 |
| Product Range | REF Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.866 (S$0.9439) |
| 10+ | S$0.560 (S$0.6104) |
| 25+ | S$0.468 (S$0.5101) |
| 50+ | S$0.423 (S$0.4611) |
| 100+ | S$0.385 (S$0.4196) |
| 250+ | S$0.354 (S$0.3859) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.87 (S$0.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | REF1016151M080BCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4625922 |
| Product Range | REF Series |
| Technical Datasheet | |
| Capacitance | 150µF |
| Voltage(DC) | 80V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 5mm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 16mm |
| Product Range | REF Series |
| ESR | - |
| Ripple Current | 600mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
Technical Specifications
| Capacitance | 150µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Case / Package | - |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | REF Series |
| Ripple Current | 600mA |
| Operating Temperature Max | 105°C |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
| Voltage(DC) | 80V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 16mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
