Print Page
TACL226M004XTA
Surface Mount Tantalum Capacitor, TACmicrochip®, 22 µF, 4 V, 0603 [1608 Metric], ± 20%, 7.5 ohm, L
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TACL226M004XTACopy |
| Order Code | 5139780 |
| Product Range | TACmicrochip TAC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.800 (S$3.052) |
| 10+ | S$2.140 (S$2.3326) |
| 50+ | S$1.910 (S$2.0819) |
| 100+ | S$1.860 (S$2.0274) |
| 200+ | S$1.810 (S$1.9729) |
| 500+ | S$1.730 (S$1.8857) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.80 (S$3.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TACL226M004XTACopy |
| Order Code | 5139780 |
| Product Range | TACmicrochip TAC Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 4V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 7.5ohm |
| Manufacturer Size Code | L |
| Failure Rate | - |
| Ripple Current | 58mA |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Product Height | 0.85mm |
| Product Range | TACmicrochip TAC Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| ESR | 7.5ohm |
| Failure Rate | - |
| Product Length | 1.6mm |
| Product Height | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 4V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | L |
| Ripple Current | 58mA |
| Product Width | 0.85mm |
| Product Range | TACmicrochip TAC Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000052 |
