Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB225M050RNJ Surface Mount Tantalum Capacitor, 2.2 µF, 50 V, 1210 [3225 Metric], ± 20%, 4.5 ohm, B](https://sg.element14.com/productimages/standard/en_GB/4629353-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB225M050RNJCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4629357RL
Cut Tape4629357
Product RangeTAJ Series
Your Part Number
1,885 In Stock
Need more?
1,885 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.420 | S$7.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.420 (S$1.5478) |
| 50+ | S$1.080 (S$1.1772) |
| 250+ | S$0.962 (S$1.0486) |
| 500+ | S$0.938 (S$1.0224) |
| 1000+ | S$0.914 (S$0.9963) |
| 2000+ | S$0.845 (S$0.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB225M050RNJCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4629357RL
Cut Tape4629357
Product RangeTAJ Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
ESR4.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current137mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
4.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
137mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
