Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB474K035RNJ Surface Mount Tantalum Capacitor, 0.47 µF, 35 V, 1210 [3225 Metric], ± 10%, 10 ohm, B](https://sg.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB474K035RNJCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel197579RL
Cut Tape197579
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.427 | S$0.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.427 (S$0.4654) |
| 10+ | S$0.325 (S$0.3542) |
| 100+ | S$0.290 (S$0.3161) |
| 500+ | S$0.283 (S$0.3085) |
| 1000+ | S$0.276 (S$0.3008) |
| 2000+ | S$0.255 (S$0.2779) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB474K035RNJCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel197579RL
Cut Tape197579
Product RangeTAJ Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)35V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR10ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current92mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
10ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
92mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for TAJB474K035RNJ
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
