Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJE107K025RNJ Surface Mount Tantalum Capacitor, 100 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.3 ohm, E](https://sg.element14.com/productimages/standard/en_GB/4144829-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE107K025RNJCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4144859
Re-Reel4146828RL
Cut Tape4146828
Product RangeTAJ Series
Your Part Number
1,116 In Stock
Need more?
1,116 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.350 | S$6.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.350 (S$6.9215) |
| 10+ | S$4.400 (S$4.796) |
| 50+ | S$3.620 (S$3.9458) |
| 100+ | S$3.390 (S$3.6951) |
| 200+ | S$3.320 (S$3.6188) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | S$3.250 (S$3.5425) |
| 2000+ | S$2.840 (S$3.0956) |
| 4000+ | S$2.350 (S$2.5615) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE107K025RNJCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4144859
Re-Reel4146828RL
Cut Tape4146828
Product RangeTAJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.3ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current-
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
-
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
