Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJE337M016RNJ Surface Mount Tantalum Capacitor, 330 µF, 16 V, 2917 [7343 Metric], ± 20%, 0.4 ohm, E](https://sg.element14.com/productimages/standard/en_GB/4587939-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE337M016RNJCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4587943RL
Cut Tape4587943
Product RangeTAJ Series
Your Part Number
4 In Stock
1,600 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.360 | S$7.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.360 (S$8.0224) |
| 10+ | S$5.270 (S$5.7443) |
| 50+ | S$4.430 (S$4.8287) |
| 100+ | S$4.180 (S$4.5562) |
| 200+ | S$4.100 (S$4.469) |
| 400+ | S$4.020 (S$4.3818) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE337M016RNJCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4587943RL
Cut Tape4587943
Product RangeTAJ Series
Technical Datasheet
Capacitance330µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.4ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current642mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
642mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
