Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJP105K035RCopy |
| Order Code | 1432422RL |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJP105K035RCopy |
| Order Code | 1432422RL |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 11ohm |
| Manufacturer Size Code | P |
| Failure Rate | - |
| Ripple Current | 74mA |
| Product Length | 2.05mm |
| Product Width | 1.35mm |
| Product Height | 1.5mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| ESR | 11ohm |
| Failure Rate | - |
| Product Length | 2.05mm |
| Product Height | 1.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | P |
| Ripple Current | 74mA |
| Product Width | 1.35mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00015 |
