Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJP106K010RNJ Surface Mount Tantalum Capacitor, 10 µF, 10 V, 0805 [2012 Metric], ± 10%, 6 ohm, P](https://sg.element14.com/productimages/standard/en_GB/4587939-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJP106K010RNJCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel4587939RL Cut Tape4587939 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
4,640 In Stock
2,500 more incoming. You can reserve stock now
4,640 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.830 | S$9.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.830 (S$1.9947) |
| 50+ | S$1.080 (S$1.1772) |
| 250+ | S$0.807 (S$0.8796) |
| 500+ | S$0.705 (S$0.7684) |
| 1000+ | S$0.665 (S$0.7248) |
| 2500+ | S$0.614 (S$0.6693) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJP106K010RNJCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel4587939RL Cut Tape4587939 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 6ohm |
| Manufacturer Size Code | P |
| Failure Rate | - |
| Ripple Current | 100mA |
| Product Length | 2.05mm |
| Product Width | 1.35mm |
| Product Height | 1.5mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| ESR | 6ohm |
| Failure Rate | - |
| Product Length | 2.05mm |
| Product Height | 1.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | P |
| Ripple Current | 100mA |
| Product Width | 1.35mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
