Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJY156K025R Surface Mount Tantalum Capacitor, 15 µF, 25 V, 2312 [6032 Metric], ± 10%, 1 ohm, Y](https://sg.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJY156K025RCopy
Order Code1432507RL
Product RangeTAJ Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJY156K025RCopy
Order Code1432507RL
Product RangeTAJ Series
Technical Datasheet
Capacitance15µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeY
Failure Rate-
Ripple Current354mA
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
Y
Ripple Current
354mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000237
