Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TLJT337M004R2700Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4792795 |
| Product Range | TLJ Series |
| Your Part Number |
9,834 In Stock
Need more?
9,834 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.120 (S$3.4008) |
| 25+ | S$2.210 (S$2.4089) |
| 100+ | S$2.120 (S$2.3108) |
| 250+ | S$2.030 (S$2.2127) |
| 500+ | S$1.940 (S$2.1146) |
| 1000+ | S$1.850 (S$2.0165) |
| 5000+ | S$1.760 (S$1.9184) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.12 (S$3.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TLJT337M004R2700Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4792795 |
| Product Range | TLJ Series |
| Capacitance | 330µF |
| Voltage(DC) | 4V |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 2.7ohm |
| Manufacturer Size Code | T |
| Failure Rate | - |
| Ripple Current | 172mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.2mm |
| Product Range | TLJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Capacitor Case / Package | 1411 [3528 Metric] |
| ESR | 2.7ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 4V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | T |
| Ripple Current | 172mA |
| Product Width | 2.8mm |
| Product Range | TLJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000086 |
