Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTLN6158M010R0055
Order Code4752978
Product RangeTLN Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.240 (S$15.5216) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$14.24 (S$15.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLN6158M010R0055
Order Code4752978
Product RangeTLN Series
Capacitance1500µF
Voltage(DC)10V
Capacitor Case / Package6030 [15075 Metric]
Capacitance Tolerance± 20%
ESR0.055ohm
Manufacturer Size Code6
Failure Rate-
Ripple Current2.05A
Product Length14.8mm
Product Width7.8mm
Product Height2mm
Product RangeTLN Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500µF
Capacitor Case / Package
6030 [15075 Metric]
ESR
0.055ohm
Failure Rate
-
Product Length
14.8mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
6
Ripple Current
2.05A
Product Width
7.8mm
Product Range
TLN Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000303