Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE106K050R0300 Surface Mount Tantalum Capacitor, 10 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.3 ohm, E](https://sg.element14.com/productimages/standard/en_GB/4629372-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE106K050R0300Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4629375RL
Cut Tape4629375
Product RangeTPS Series
Your Part Number
396 In Stock
Need more?
396 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$9.420 | S$9.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.420 (S$10.2678) |
| 10+ | S$9.240 (S$10.0716) |
| 50+ | S$9.050 (S$9.8645) |
| 100+ | S$8.860 (S$9.6574) |
| 200+ | S$8.670 (S$9.4503) |
| 400+ | S$8.480 (S$9.2432) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE106K050R0300Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4629375RL
Cut Tape4629375
Product RangeTPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.3ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current742mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
742mA
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
