Print Page
VCAS121030H620DP
TVS Varistor, 21 V, 30 V, TransGuard Series, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VCAS121030H620DP TVS Varistor, 21 V, 30 V, TransGuard Series, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://sg.element14.com/productimages/standard/en_GB/2043048-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VCAS121030H620DPCopy |
| Order Code | 5140106 |
| Product Range | TransGuard Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.602 (S$0.6562) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.60 (S$0.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VCAS121030H620DPCopy |
| Order Code | 5140106 |
| Product Range | TransGuard Series |
| Technical Datasheet | |
| Voltage Rating VAC | 21V |
| Voltage Rating VDC | 30V |
| Product Range | TransGuard Series |
| Clamping Voltage Vc Max | 67V |
| Varistor Case Style | 1210 [3225 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µs | 280A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 1.2J |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 21V |
|---|---|
| Product Range | TransGuard Series |
| Varistor Case Style | 1210 [3225 Metric] |
| Peak Surge Current @ 8/20µs | 280A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q200 |
| Voltage Rating VDC | 30V |
|---|---|
| Clamping Voltage Vc Max | 67V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 1.2J |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
