Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VCASH4AG160R8MATWA TVS Varistor, 16 V, Automotive, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://sg.element14.com/productimages/standard/en_GB/2082505-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VCASH4AG160R8MATWACopy |
| Order Code | 5140108 |
| Product Range | Automotive |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.117 (S$0.1275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.17 (S$1.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VCASH4AG160R8MATWACopy |
| Order Code | 5140108 |
| Product Range | Automotive |
| Technical Datasheet | |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 16V |
| Product Range | Automotive |
| Clamping Voltage Vc Max | - |
| Varistor Case Style | 0402 [1005 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µs | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Peak Energy (10/1000uS) | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | - |
|---|---|
| Product Range | Automotive |
| Varistor Case Style | 0402 [1005 Metric] |
| Peak Surge Current @ 8/20µs | - |
| Operating Temperature Max | - |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 16V |
|---|---|
| Clamping Voltage Vc Max | - |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | - |
| Peak Energy (10/1000uS) | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
