Print Page
W3P35X8W04-H150D3B0A
PCB Antenna, 5.15 to 5.85GHz, WiFi/WLAN/Bluetooth/ZigBee, 5dBi, MHF4L Connector, 150mm Cable
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | W3P35X8W04-H150D3B0ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4692608 |
| Product Range | W3P35X8W04 Series |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
Need more?
45 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.180 (S$5.6462) |
| 10+ | S$4.470 (S$4.8723) |
| 25+ | S$4.230 (S$4.6107) |
| 50+ | S$3.910 (S$4.2619) |
| 100+ | S$3.590 (S$3.9131) |
| 500+ | S$3.450 (S$3.7605) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.18 (S$5.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | W3P35X8W04-H150D3B0ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4692608 |
| Product Range | W3P35X8W04 Series |
| Technical Datasheet | |
| Antenna Type | WiFi / WLAN / Bluetooth / ZigBee |
| Frequency Min | 5.15GHz |
| Frequency Max | 5.85GHz |
| Antenna Mounting | Adhesive / MHF4L Connector |
| Gain | 5dBi |
| VSWR | - |
| Input Power | - |
| Input Impedance | 50ohm |
| Antenna Polarisation | - |
| Product Range | W3P35X8W04 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Type | WiFi / WLAN / Bluetooth / ZigBee |
|---|---|
| Frequency Max | 5.85GHz |
| Gain | 5dBi |
| Input Power | - |
| Antenna Polarisation | - |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency Min | 5.15GHz |
|---|---|
| Antenna Mounting | Adhesive / MHF4L Connector |
| VSWR | - |
| Input Impedance | 50ohm |
| Product Range | W3P35X8W04 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
