Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA |
|---|---|
| Manufacturer Part No | 046288026000846+.Copy |
| Order Code | 1356593 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | KYOCERA |
|---|---|
| Manufacturer Part No | 046288026000846+.Copy |
| Order Code | 1356593 |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Product Range | - |
| Contact Termination Type | Solder |
| Contact Position | Top |
| No. of Rows | 2 Row |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
Technical Specifications
| Gender | Plug |
|---|---|
| Contact Termination Type | Solder |
| No. of Rows | 2 Row |
| Contact Material | Phosphor Bronze |
| Product Range | - |
|---|---|
| Contact Position | Top |
| Contact Plating | Tin Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
