Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | BAC549Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4215455 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.670 (S$14.9003) |
| 10+ | S$11.610 (S$12.6549) |
| 100+ | S$11.380 (S$12.4042) |
| 250+ | S$11.150 (S$12.1535) |
| 500+ | S$10.920 (S$11.9028) |
| 1000+ | S$10.690 (S$11.6521) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.67 (S$14.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | BAC549Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4215455 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG59, RG62, RG179 |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| Product Range | - |
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Cable Mount |
| Connector Body Style | Straight Jack |
|---|---|
| Coaxial Cable Type | RG59, RG62, RG179 |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .010342 |
