Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | BAC706Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4215458 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.470 (S$27.7623) |
| 10+ | S$24.970 (S$27.2173) |
| 25+ | S$24.460 (S$26.6614) |
| 100+ | S$23.950 (S$26.1055) |
| 250+ | S$23.440 (S$25.5496) |
| 500+ | S$22.930 (S$24.9937) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.47 (S$27.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | BAC706Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4215458 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Right Angle Plug |
| Coaxial Termination | Crimp |
| Impedance | 75ohm |
| Coaxial Cable Type | RG59B/U, RG62 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | - |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG59B/U, RG62 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | To Be Advised |
| Connector Body Style | Right Angle Plug |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | - |
| Product Range | - |
Technical Docs (2)
Alternatives for BAC706
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
