Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoC13LPBS-10-3MCopy
Manufacturer Standard Lead Time20 weeks
Order Code4559019
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$97.890 (S$106.7001) |
| 5+ | S$96.380 (S$105.0542) |
| 10+ | S$94.870 (S$103.4083) |
| 25+ | S$93.190 (S$101.5771) |
| 50+ | S$91.030 (S$99.2227) |
| 100+ | S$89.720 (S$97.7948) |
Price for:Each
Minimum: 1
Multiple: 1
S$97.89 (S$106.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector to Connector
IEC 320 C13 to UK BS 1363 Plug
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.332806
