Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoC13LPHGN515-10-3FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4559029
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$70.570 (S$76.9213) |
| 5+ | S$65.420 (S$71.3078) |
| 10+ | S$60.270 (S$65.6943) |
| 25+ | S$57.950 (S$63.1655) |
| 50+ | S$56.030 (S$61.0727) |
| 100+ | S$52.940 (S$57.7046) |
Price for:Each
Minimum: 1
Multiple: 1
S$70.57 (S$76.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoC13LPHGN515-10-3FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4559029
Connector to ConnectorNEMA 5-15P-HG to IEC 60320 C13
Cable Length - Metric914.4mm
Current Rating10A
Voltage Rating125V
Jacket ColourBlack
Product Range-
Cable Length - Imperial3ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P-HG to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Voltage Rating
125V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162706
