Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoC13LPSCHRA-10-1MCopy
Manufacturer Standard Lead Time23 weeks
Order Code4559038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$53.320 (S$58.1188) |
| 5+ | S$50.010 (S$54.5109) |
| 10+ | S$46.700 (S$50.903) |
| 25+ | S$44.690 (S$48.7121) |
| 50+ | S$43.250 (S$47.1425) |
| 100+ | S$41.800 (S$45.562) |
Price for:Each
Minimum: 1
Multiple: 1
S$53.32 (S$58.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoC13LPSCHRA-10-1MCopy
Manufacturer Standard Lead Time23 weeks
Order Code4559038
Connector to Connector90° CEE 7/7 Plug to IEC 320 C13
Cable Length - Metric1m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.3ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° CEE 7/7 Plug to IEC 320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164022
