Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAUALAL-2MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4927791
Product RangeCAUALAL Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$38.370 (S$41.8233) |
| 10+ | S$35.170 (S$38.3353) |
| 25+ | S$34.970 (S$38.1173) |
| 100+ | S$31.070 (S$33.8663) |
| 250+ | S$29.130 (S$31.7517) |
| 500+ | S$27.740 (S$30.2366) |
Price for:Each
Minimum: 1
Multiple: 1
S$38.37 (S$41.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUALAL-2MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4927791
Product RangeCAUALAL Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.5ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAUALAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
6.5ft
Jacket Colour
Black
Product Range
CAUALAL Series
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
