Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174-15Copy
Manufacturer Standard Lead Time5 weeks
Order Code4927759
Product RangeCC174 Series
Your Part Number
72 In Stock
Need more?
27 Delivery in 3-4 Business Days(UK stock)
45 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$44.540 (S$48.5486) |
| 5+ | S$42.700 (S$46.543) |
| 10+ | S$40.850 (S$44.5265) |
| 25+ | S$40.240 (S$43.8616) |
| 50+ | S$39.630 (S$43.1967) |
| 100+ | S$38.230 (S$41.6707) |
Price for:Each
Minimum: 1
Multiple: 1
S$44.54 (S$48.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-15Copy
Manufacturer Standard Lead Time5 weeks
Order Code4927759
Product RangeCC174 Series
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Coaxial Cable TypeRG174/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
15ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
4.57m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC174 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
