Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-7.5Copy
Manufacturer Standard Lead Time4 weeks
Order Code4927768
Product RangeCC58C Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$48.040 (S$52.3636) |
| 5+ | S$44.440 (S$48.4396) |
| 10+ | S$40.820 (S$44.4938) |
| 25+ | S$38.270 (S$41.7143) |
Price for:Each
Minimum: 1
Multiple: 1
S$48.04 (S$52.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-7.5Copy
Manufacturer Standard Lead Time4 weeks
Order Code4927768
Product RangeCC58C Series
Cable Length - Imperial7.5ft
Cable Length - Metric2.28m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
7.5ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
2.28m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC58C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
