Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN4525-2MM-25Copy
Order Code4211084
Product RangeCSMN4525-2MM Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN4525-2MM-25Copy
Order Code4211084
Product RangeCSMN4525-2MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 15 Way, 45°
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourLight Grey
Product RangeCSMN4525-2MM Series
Alternatives for CSMN4525-2MM-25
1 Product Found
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
25ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 15 Way, 45°
Cable Length - Metric
7.6m
Product Range
CSMN4525-2MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
