Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CTL35MM-10Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4927730 |
| Product Range | CTL35MM Series |
| Your Part Number |
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$42.710 (S$46.5539) |
| 5+ | S$40.310 (S$43.9379) |
| 10+ | S$37.850 (S$41.2565) |
| 25+ | S$36.080 (S$39.3272) |
| 50+ | S$34.680 (S$37.8012) |
| 100+ | S$33.250 (S$36.2425) |
Price for:Each
Minimum: 1
Multiple: 1
S$42.71 (S$46.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CTL35MM-10Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4927730 |
| Product Range | CTL35MM Series |
| Connector Type A | 3.5mm Stereo Plug |
| Connector Type B | 3.5mm Stereo Plug |
| Cable Length - Imperial | 10ft |
| Cable Length - Metric | 3.05m |
| Jacket Colour | Black |
| Product Range | CTL35MM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | 3.5mm Stereo Plug |
|---|---|
| Cable Length - Imperial | 10ft |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | 3.5mm Stereo Plug |
|---|---|
| Cable Length - Metric | 3.05m |
| Product Range | CTL35MM Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
