Print Page
DVIDSL-45-3
Audio / Video Cable Assembly, DVI-D (Single Link) Plug, 45°, DVI-D (Single Link) Plug, 3 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DVIDSL-45-3Copy |
| Order Code | 4211495 |
| Product Range | DVIDSL-45 Series |
| Your Part Number |
No Longer Manufactured
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DVIDSL-45-3Copy |
| Order Code | 4211495 |
| Product Range | DVIDSL-45 Series |
| Connector Type A | DVI-D (Single Link) Plug, 45° |
| Connector Type B | DVI-D (Single Link) Plug |
| Cable Length - Imperial | 3ft |
| Cable Length - Metric | 914.4mm |
| Jacket Colour | Black |
| Product Range | DVIDSL-45 Series |
Alternatives for DVIDSL-45-3
2 Products Found
Technical Specifications
| Connector Type A | DVI-D (Single Link) Plug, 45° |
|---|---|
| Cable Length - Imperial | 3ft |
| Jacket Colour | Black |
| Connector Type B | DVI-D (Single Link) Plug |
|---|---|
| Cable Length - Metric | 914.4mm |
| Product Range | DVIDSL-45 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
