Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECF440Copy
Manufacturer Standard Lead Time5 weeks
Order Code4927854
Your Part Number
73 In Stock
Need more?
66 Delivery in 3-4 Business Days(UK stock)
7 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.660 (S$34.5094) |
| 25+ | S$22.110 (S$24.0999) |
| 75+ | S$21.300 (S$23.217) |
| 150+ | S$20.880 (S$22.7592) |
| 500+ | S$20.450 (S$22.2905) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
S$31.66 (S$34.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF440Copy
Manufacturer Standard Lead Time5 weeks
Order Code4927854
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Length0.313"
Fastener MaterialSteel
Fastener PlatingZinc
Screw Head StylePan Head Phillips
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Screw Length
0.313"
Fastener Plating
Zinc
Product Range
-
Thread Size - Imperial
4-40
Fastener Material
Steel
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181588
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
