
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$130.840 (S$142.6156) |
| 5+ | S$121.270 (S$132.1843) |
| 10+ | S$117.370 (S$127.9333) |
| 25+ | S$112.410 (S$122.5269) |
Product Overview
HT-CRIMP02 is a deluxe coaxial crimp tool with 0.028", 0.039", 0.047", 0.100", 0.128" and 0.151" hex die. This series features a choice of similar crimp tools equipped with specific die sets to perform a wide variety of crimping functions that apply to user needs. The supplied die sets are removable and are interchangeable with other die sets within this series. Typical applications are cable assembly, cable repair, cable installation.
- Cable type: LMR®100A, WBC100, RG174, RG178, RG179, RG180, RG187, RG198, RG316
- Common crimp sizes for both centre contact and connector ferrule
- Full cycle ratchet reduces fatigue
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
Ratchet
-
LMR100A, WBC100, RG174, RG178, RG179, RG180, RG187, RG198, RG316 Coaxial Cables
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
