Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | N515P-C13R-15-3FCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4126074 |
| Your Part Number | |
| Technical Datasheet |
26 In Stock
Need more?
26 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.570 (S$27.8713) |
| 10+ | S$25.530 (S$27.8277) |
| 25+ | S$24.870 (S$27.1083) |
| 100+ | S$23.620 (S$25.7458) |
| 250+ | S$22.470 (S$24.4923) |
| 500+ | S$21.970 (S$23.9473) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.57 (S$27.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | N515P-C13R-15-3FCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4126074 |
| Technical Datasheet | |
| Current Rating | 15A |
| Voltage Rating | 125V |
| Product Range | - |
Technical Specifications
| Current Rating | 15A |
|---|---|
| Product Range | - |
| Voltage Rating | 125V |
|---|
Technical Docs (1)
Alternatives for N515P-C13R-15-3F
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .167378 |
