Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | N515P-N515R3-15-6FCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4126650 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$71.350 (S$77.7715) |
| 5+ | S$71.120 (S$77.5208) |
| 10+ | S$70.890 (S$77.2701) |
| 25+ | S$68.610 (S$74.7849) |
| 50+ | S$67.790 (S$73.8911) |
| 100+ | S$66.970 (S$72.9973) |
Price for:Each
Minimum: 1
Multiple: 1
S$71.35 (S$77.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | N515P-N515R3-15-6FCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4126650 |
| Technical Datasheet | |
| Cable Length - Metric | 1.8m |
| Current Rating | 15A |
| Jacket Colour | Black |
| Product Range | - |
Technical Specifications
| Cable Length - Metric | 1.8m |
|---|---|
| Jacket Colour | Black |
| Current Rating | 15A |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for N515P-N515R3-15-6F
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .461765 |
