Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TDC018-10Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4212643 |
| Product Range | TDC018 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.380 (S$23.3042) |
| 10+ | S$20.340 (S$22.1706) |
| 25+ | S$19.410 (S$21.1569) |
| 100+ | S$17.890 (S$19.5001) |
| 250+ | S$17.110 (S$18.6499) |
| 500+ | S$16.680 (S$18.1812) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.38 (S$23.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TDC018-10Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4212643 |
| Product Range | TDC018 Series |
| Technical Datasheet | |
| LAN Category | - |
| Connector to Connector | RJ11 Plug to Spade Lug |
| Cable Construction | - |
| Jacket Colour | Grey |
| Cable Length - Metric | 3.05m |
| Cable Length - Imperial | 10ft |
| Product Range | TDC018 Series |
Technical Specifications
| LAN Category | - |
|---|---|
| Cable Construction | - |
| Cable Length - Metric | 3.05m |
| Product Range | TDC018 Series |
| Connector to Connector | RJ11 Plug to Spade Lug |
|---|---|
| Jacket Colour | Grey |
| Cable Length - Imperial | 10ft |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
