Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTMD22014014049-006FCopy
Manufacturer Standard Lead Time5 weeks
Order Code4759689
Product RangeTMD22014014049 Series
Your Part Number
24 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
14 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$51.080 (S$55.6772) |
| 5+ | S$49.640 (S$54.1076) |
| 10+ | S$48.200 (S$52.538) |
| 25+ | S$48.040 (S$52.3636) |
| 50+ | S$47.870 (S$52.1783) |
| 100+ | S$47.700 (S$51.993) |
Price for:Each
Minimum: 1
Multiple: 1
S$51.08 (S$55.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTMD22014014049-006FCopy
Manufacturer Standard Lead Time5 weeks
Order Code4759689
Product RangeTMD22014014049 Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket ColourBlack
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Product RangeTMD22014014049 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
1.83m
Product Range
TMD22014014049 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
6ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
