Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SRA15RED-3Copy
Order Code4213937
Product RangeTRD815SRA15 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SRA15RED-3Copy
Order Code4213937
Product RangeTRD815SRA15 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourRed
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD815SRA15 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRD815SRA15 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
3ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
