Print Page
TRG506-T4T-1M
Sensor Cable, D Coded, M12 Receptacle, RJ45 Plug, 4 Positions, 1 m, 3.3 ft, TRG506-T4T Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TRG506-T4T-1MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4211671 |
| Product Range | TRG506-T4T Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$111.980 (S$122.0582) |
| 5+ | S$103.590 (S$112.9131) |
| 10+ | S$95.200 (S$103.768) |
| 25+ | S$89.240 (S$97.2716) |
| 50+ | S$84.980 (S$92.6282) |
| 100+ | S$80.930 (S$88.2137) |
Price for:Each
Minimum: 1
Multiple: 1
S$111.98 (S$122.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TRG506-T4T-1MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4211671 |
| Product Range | TRG506-T4T Series |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | RJ45 Plug |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Product Range | TRG506-T4T Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 3.3ft |
| SVHC | To Be Advised |
| Connector Type B | RJ45 Plug |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | TRG506-T4T Series |
Technical Docs (2)
Alternatives for TRG506-T4T-1M
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009072 |
